Part Details for OD1238-12HBXJ10A by Orion Fans
Overview of OD1238-12HBXJ10A by Orion Fans
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD1238-12HBXJ10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK5914
|
Newark | Dc Axial Fan, Ball, 250Cfm, 3.7A, 12V Rohs Compliant: Yes |Orion Fans OD1238-12HBXJ10A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$40.4700 / $53.0400 | Buy Now |
DISTI #
36AJ7528
|
Newark | Axial Fan, Ball Bearing, 120Mm, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:250Cfm, Noise Rating:69Db, Power Rating:44.4W, Ip Rating:- Rohs Compliant: Yes |Orion Fans OD1238-12HBXJ10A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.6200 / $47.5800 | Buy Now |
DISTI #
1053-1614-ND
|
DigiKey | FAN AXIAL 120X38MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
4097 In Stock |
|
$29.7400 | Buy Now |
DISTI #
670-OD1238-12HBXJ10A
|
Mouser Electronics | DC Fans Fan, Super High AirfloW, Ball, Wire, Open Collector Tach/PWM RoHS: Compliant | 18 |
|
$29.7400 | Buy Now |
DISTI #
70673395
|
RS | DC Fan, Square, 12V,6000RPM, Wire Leads | Orion Fans OD1238-12HBXJ10A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 295 |
|
$33.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$31.7200 | Buy Now |
|
Onlinecomponents.com | FAN DC 120X38 12V BALL, 250cfm 1.48" H2O RoHS: Compliant |
50 In Stock |
|
$31.6800 / $41.8800 | Buy Now |
DISTI #
70367317
|
Verical | DC Fan Axial Ball Bearing 12V 10V to 13.8V 227CFM 69.1dB 120 X 120 X 38mm Tachometer RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2325 | Americas - 48 |
|
$42.9390 / $54.4440 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 112 Package Multiple: 112 Lead time: 35 Weeks, 0 Days | 112 |
|
RFQ | |
|
Master Electronics | FAN DC 120X38 12V BALL, 250cfm 1.48" H2O RoHS: Compliant |
50 In Stock |
|
$31.6800 / $41.8800 | Buy Now |
Part Details for OD1238-12HBXJ10A
OD1238-12HBXJ10A CAD Models
OD1238-12HBXJ10A Part Data Attributes
|
OD1238-12HBXJ10A
Orion Fans
Buy Now
|
Compare Parts:
OD1238-12HBXJ10A
Orion Fans
|
Samacsys Manufacturer | Orion Fans |