Part Details for OD1238-12HHB by Orion Fans
Overview of OD1238-12HHB by Orion Fans
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD1238-12HHB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1629
|
Newark | Dc Axial Fan, Ball, 154Cfm, 1.312V Rohs Compliant: Yes |Orion Fans OD1238-12HHB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$23.5800 / $32.2500 | Buy Now |
DISTI #
1053-1148-ND
|
DigiKey | FAN AXIAL 120X38MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
408 In Stock |
|
$22.2405 / $29.8300 | Buy Now |
DISTI #
670-OD1238-12HHB
|
Mouser Electronics | DC Fans DC Fan, Super-High Performance, 120x120x38mm, 12VDC, 105CFM, 43dBA, Ball, Wire RoHS: Compliant | 17 |
|
$22.2400 / $29.3800 | Buy Now |
DISTI #
70103352
|
RS | DC Fan, Square 12V 120x120x38mm 154CFM 52dBA 3800RPM Wire Leads OD1238 Series | Orion Fans OD1238-12HHB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 61 |
|
$24.1000 / $30.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$22.7600 | Buy Now |
|
Onlinecomponents.com | FAN DC, Super-high, 120X38, 12V 154cfm RoHS: Compliant |
76 In Stock |
|
$21.6500 / $31.6100 | Buy Now |
DISTI #
65270600
|
Verical | DC Fan Axial Ball Bearing 12V 9V to 13.8V 135.8CFM 48.2dB 120 X 120 X 38mm Super High Speed RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2218 | Americas - 73 |
|
$29.2240 / $41.0930 | Buy Now |
|
Powell Electronics | DC FANS Min Qty: 1 | 9 |
|
$78.2400 / $85.3500 | Buy Now |
|
Master Electronics | FAN DC, Super-high, 120X38, 12V 154cfm RoHS: Compliant |
76 In Stock |
|
$21.6500 / $31.6100 | Buy Now |
|
Neutron USA | DC Fans Fan 120x38 12VDC Ball LW 154cfm 52dB | 24 |
|
$80.4800 | Buy Now |