Part Details for OD1238-12MBXJ01A by Orion Fans
Overview of OD1238-12MBXJ01A by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD1238-12MBXJ01A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7532
|
Newark | Axial Fan, Ball Bearing, 120Mm, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:207Cfm, Noise Rating:63Db, Power Rating:27.6W, Ip Rating:- Rohs Compliant: Yes |Orion Fans OD1238-12MBXJ01A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.6200 / $47.5800 | Buy Now |
DISTI #
1053-1615-ND
|
DigiKey | FAN AXIAL 120X38MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$36.5225 | Buy Now |
DISTI #
670-OD1238-12MBXJ01A
|
Mouser Electronics | DC Fans Fan, Super High AirfloW, Ball, Wire, Open Collector Tach RoHS: Compliant | 0 |
|
$36.7000 / $39.1200 | Order Now |
DISTI #
70673396
|
RS | DC Fan, Square, 12V,5000RPM, Wire Leads | Orion Fans OD1238-12MBXJ01A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.7000 / $36.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$31.7200 | Buy Now |
|
Onlinecomponents.com | FAN DC 120X38 12V BALL, 207cfm 1.04" H2O RoHS: Compliant | 0 |
|
$31.6800 / $41.8800 | Buy Now |
DISTI #
10142203
|
TestEquity LLC | Orion Fans OD1238-12MBXJ01A DC Fan, 12V, 207CFM, 120x120x38mm, OD1238-XJ Series | 0 |
|
$39.6500 | Buy Now |
Part Details for OD1238-12MBXJ01A
OD1238-12MBXJ01A CAD Models
OD1238-12MBXJ01A Part Data Attributes
|
OD1238-12MBXJ01A
Orion Fans
Buy Now
|
Compare Parts:
OD1238-12MBXJ01A
Orion Fans
|
Samacsys Manufacturer | Orion Fans |