Part Details for OD1238-24HB-VXC by Orion Fans
Overview of OD1238-24HB-VXC by Orion Fans
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD1238-24HB-VXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-OD1238-24HB-VXC
|
Mouser Electronics | DC Fans DC Vane Axial Fan, High Static Pressure, 120x120x38mm, 24VDC, 226CFM, Ball, Wire RoHS: Compliant | 27 |
|
$36.5000 / $46.9600 | Buy Now |
DISTI #
70103483
|
RS | DC Fan, 24V, 1.7A, 120x120x38mm, 226CFM, 65dBA, 5000RPM, Wire Leads | Orion Fans OD1238-24HB-VXC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 52 |
|
$38.5800 / $48.2300 | Buy Now |