There are no models available for this part yet.
Overview of OD1238-24HB-VXC10A by Orion Fans
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8224HBCPZ-WP | Analog Devices | Hidden Paddle Dual Channel FET | |
AD8224HBCPZ-R7 | Analog Devices | Hidden Paddle Dual Channel FET | |
AD8224HBCPZ-RL | Analog Devices | Hidden Paddle Dual Channel FET |
Price & Stock for OD1238-24HB-VXC10A by Orion Fans
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70244143
|
RS | DC Fan, 24V, 120x120x38mm, 226CFM, 65dBA, 5000RPM, 2 Ball, Wire Leads | Orion Fans OD1238-24HB-VXC10A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$40.4900 / $50.6100 | RFQ |