Part Details for OD1238-24HBXC by Orion Fans
Overview of OD1238-24HBXC by Orion Fans
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD1238-24HBXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK2425
|
Newark | Dc Fan, Ball, 120Mm, 4300Rpm, 24V Rohs Compliant: Yes |Orion Fans OD1238-24HBXC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$30.5600 / $40.0400 | Buy Now |
DISTI #
1053-1158-ND
|
DigiKey | FAN AXIAL 120X38.5MM 24VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
816 In Stock |
|
$19.1500 / $20.8200 | Buy Now |
DISTI #
670-OD1238-24HBXC
|
Mouser Electronics | DC Fans DC Fan, High Performance, 120x120x38mm, 24VDC, 200CFM, 0.98A, 61dBA, Ball, Wire RoHS: Compliant | 57 |
|
$21.5700 / $22.5500 | Buy Now |
DISTI #
70103400
|
RS | DC Fan, Square, 24V, 1.95A, 120x120x38mm, 200CFM,57dBA,7W,4300RPM, Wire Leads | Orion Fans OD1238-24HBXC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 89 |
|
$25.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$23.9600 | Buy Now |
|
Onlinecomponents.com | FAN DC 120X38 24V 200cfm RoHS: Compliant |
182 In Stock |
|
$21.1400 / $25.8200 | Buy Now |
|
Powell Electronics | DC FANS Min Qty: 1 | 10 |
|
$82.3600 / $89.8500 | Buy Now |
|
Master Electronics | FAN DC 120X38 24V 200cfm RoHS: Compliant |
182 In Stock |
|
$21.1400 / $25.8200 | Buy Now |
|
Neutron USA | DC Fans Fan 120x38 24VDC Ball LW 200cfm 61dB | 0 |
|
$97.3800 | Buy Now |
DISTI #
10142188
|
TestEquity LLC | Orion Fans OD1238-24HBXC DC Fan, 24V, 200CFM, 120x120x38mm, OD1238-XC Series | 0 |
|
$29.9500 | Buy Now |