Part Details for OD1238-48HHB10AZ by Orion Fans
Overview of OD1238-48HHB10AZ by Orion Fans
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD1238-48HHB10AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK8616
|
Newark | Dc Fan, 120Mm, 146Cfm, 50Dba, Supply Voltage Vdc:48V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:146Cfm, Noise Rating:50Dba, Power Rating:8.2W, Rated Speed:3590Rpm Rohs Compliant: Yes |Orion Fans OD1238-48HHB10AZ Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.9700 / $43.7400 | Buy Now |
DISTI #
670-OD1238-48HHB10AZ
|
Mouser Electronics | DC Fans DC Fan, 120x120x38mm, 48VDC, 146/115CFM, 8.2W, Reversible Flow, Tach/PWM RoHS: Compliant | 61 |
|
$28.9200 / $38.7900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$29.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.5600 / $39.0800 | Buy Now |
|
Neutron USA | DC Fans DC Fan, 120x120x38mm, 48VDC, 146/115CFM, 8.2W, Reversible Flow, Tach/PWM | 0 |
|
$84.9900 | Buy Now |