Part Details for OD1238-48LB by Orion Fans
Overview of OD1238-48LB by Orion Fans
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
82V2048LBBG | Renesas Electronics Corporation | 8 Channel T1/E1 Short Haul Analog Front End |
Price & Stock for OD1238-48LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7547
|
Newark | Axial Fan, Ball Bearing, 120Mm, 48Vdc, Supply Voltage Vdc:48V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:89.5Cfm, Noise Rating:35.6Dba, Power Rating:4W, Ip Rating:- Rohs Compliant: Yes |Orion Fans OD1238-48LB RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.5000 / $36.5400 | Buy Now |
DISTI #
OD1238-48LB-ND
|
DigiKey | FAN AXIAL 120X38.5MM 48VDC WIRE Min Qty: 520 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.6195 | Buy Now |
DISTI #
3937-OD1238-48LB-ND
|
DigiKey | FAN AXIAL 120X38.5MM 48VDC WIRE Min Qty: 520 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
670-OD1238-48LB
|
Mouser Electronics | DC Fans DC Fan, 120x120x38mm, 48VDC, 73CFM, 0.1A, 33dBA, 1950RPM, Dual Ball, Lead Wires RoHS: Compliant | 0 |
|
$23.6600 | Order Now |
DISTI #
70859382
|
RS | DC Fan, Square, 120x120x38mm,48V,73CFM | Orion Fans OD1238-48LB RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$31.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$24.3600 | Buy Now |
|
Onlinecomponents.com | FAN DC 120X38 48V 73cfm RoHS: Compliant | 0 |
|
$23.4000 / $65.7700 | Buy Now |
DISTI #
10142160
|
TestEquity LLC | Orion Fans OD1238-48LB DC Fan, 48, 89.5CFM, 120x120x38mm, OD1238 Series | 0 |
|
$30.4500 | Buy Now |