There are no models available for this part yet.
Overview of OD1238-48MB by Orion Fans
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-BF548MBBCZ-5M | Analog Devices | 533MHz Convergent Multimedia P |
Price & Stock for OD1238-48MB by Orion Fans
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AJ7551
|
Newark | Axial Fan, Ball Bearing, 120Mm, 48Vdc, Supply Voltage Vdc:48V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:114.7Cfm, Noise Rating:41.3Dba, Power Rating:7W, Ip Rating:- Rohs Compliant: Yes |Orion Fans OD1238-48MB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 408 |
|
$17.3000 | Buy Now | |
DISTI #
OD1238-48MB-ND
|
DigiKey | FAN AXIAL 120X38.5MM 48VDC WIRE Min Qty: 40 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.0480 | Buy Now | |
DISTI #
670-OD1238-48MB
|
Mouser Electronics | DC Fans DC Fan, 120x120x38mm, 48VDC, 95CFM, 0.14A, 41dBA, 2540RPM, Dual Ball, Lead Wires RoHS: Compliant | 0 |
|
$25.1800 / $31.6400 | Order Now | |
DISTI #
70859386
|
RS | DC Fan, Square, 120x120x38mm,48V,95CFM | Orion Fans OD1238-48MB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.0800 / $28.3300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$24.3600 | Buy Now | ||
Onlinecomponents.com | FAN DC 120X38 48V 95cfm RoHS: Compliant | 0 |
|
$23.9900 / $31.5000 | Buy Now | ||
DISTI #
10142159
|
TestEquity LLC | Orion Fans OD1238-48MB DC Fan, 48, 114.7CFM, 120x120x38mm, OD1238 Series | 0 |
|
$30.4500 | Buy Now |