Part Details for OD1238-48MBVXE by Orion Fans
Overview of OD1238-48MBVXE by Orion Fans
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD1238-48MBVXE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK2954
|
Newark | Dc Fan, Ball, 120Mm, 4450Rpm, 48V, 0.7A, Supply Voltage Vdc:48V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:215Cfm, Noise Rating:58.2Dba, Power Rating:34.2W Rohs Compliant: Yes |Orion Fans OD1238-48MBVXE Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.6300 | Buy Now |
DISTI #
1053-OD1238-48MBVXE-ND
|
DigiKey | FAN AXIAL 120X38MM 48VDC WIRE Min Qty: 500 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$32.2295 | Buy Now |
DISTI #
670-OD1238-48MBVXE
|
Mouser Electronics | DC Fans DC Vane Axial Fan, 120x120x38mm, 48VDC, 215.0CFM, 34.2W, High Performance, Ball RoHS: Compliant | 0 |
|
$36.6400 | Order Now |
DISTI #
73548818
|
RS | DC Fan, 48V, 120 x 120 x 38mm, Vane Axial, VXE Series | Orion Fans OD1238-48MBVXE RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$41.6900 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 | 0 |
|
$33.2400 | Buy Now |
|
Onlinecomponents.com | DC Fan - 48 VDC - 120 x 120 x 38mm - Vane Axial - VXE RoHS: Compliant | 0 |
|
$31.6000 / $92.7400 | Buy Now |