Part Details for OD1238-48MBXE by Orion Fans
Overview of OD1238-48MBXE by Orion Fans
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD1238-48MBXE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK2955
|
Newark | Dc Fan, Ball, 120Mm, 4650Rpm, 48V, 0.7A, Supply Voltage Vdc:48V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:209.7Cfm, Noise Rating:59.3Dba, Power Rating:34W Rohs Compliant: Yes |Orion Fans OD1238-48MBXE RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.7900 | Buy Now |
DISTI #
1053-OD1238-48MBXE-ND
|
DigiKey | FAN AXIAL 120X38MM 48VDC WIRE Min Qty: 500 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$26.2956 | Buy Now |
DISTI #
670-OD1238-48MBXE
|
Mouser Electronics | DC Fans DC Axial Fan, 120x120x38mm, 48VDC, 209.7CFM, 34W, High Performance, Ball, Wire RoHS: Compliant | 0 |
|
$26.0600 | Order Now |
DISTI #
73548809
|
RS | DC Fan, 48V, 120 x 120 x 38mm, XE Series | Orion Fans OD1238-48MBXE RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$27.6600 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 | 0 |
|
$27.1200 | Buy Now |
|
Onlinecomponents.com | DC Fan - 48 VDC - 120 x 120 x 38mm - XE RoHS: Compliant | 0 |
|
$25.7800 / $75.6600 | Buy Now |