There are no models available for this part yet.
Overview of OD1238PT-48HTB by Orion Fans
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for OD1238PT-48HTB by Orion Fans
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
670-OD123848HTB
|
Mouser Electronics | DC Fans DC Fan, 120x120x38mm, 48VDC, 90CFM, Ball Bearing, Terminals RoHS: Compliant | 0 |
|
$23.6800 / $31.6700 | Order Now | |
Neutron USA | DC Fans 120X38MM 48V BALL | 0 |
|
$130.7000 | Buy Now |
CAD Models for OD1238PT-48HTB by Orion Fans
Part Data Attributes for OD1238PT-48HTB by Orion Fans
OD1238PT-48HTB
Orion Fans
|
|
---|---|
Samacsys Manufacturer
|
Orion Fans
|
Want to compare parts?
-
OD1238PT-48HTBOrion FansVS
-