Part Details for OD172SAP-12HHB10AZX by Orion Fans
Overview of OD172SAP-12HHB10AZX by Orion Fans
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD172SAP-12HHB10AZX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1053-OD172SAP-12HHB10AZX-ND
|
DigiKey | 12VDC 172X150X51MM REVERSIBLE FL Min Qty: 1 Lead time: 22 Weeks Container: Box |
22 In Stock |
|
$70.9747 / $87.6100 | Buy Now |
|
Neutron USA | DC Fan,12V 172 x 150 x 51mm,Reversible Flow | 0 |
|
$217.3100 | Buy Now |