Part Details for OD172SAP-24HB02A by Orion Fans
Overview of OD172SAP-24HB02A by Orion Fans
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD172SAP-24HB02A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1053-1426-ND
|
DigiKey | FAN AXIAL 172X50.8MM 24VDC WIRE Min Qty: 10 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$72.3080 | Buy Now |
DISTI #
670-OD172SAP-24HB02A
|
Mouser Electronics | DC Fans DC Fan, 172x150x51mm, 24VDC, 235CFM, Ball, Leads, Alarm Output Open Collector RoHS: Compliant | 0 |
|
$72.3100 / $74.4800 | Order Now |
DISTI #
70244159
|
RS | DC Fan, 24V, 172x150x51mm, Obround, 235CFM, 52dBA, 3300RPM, 2 Ball, Wire Leads | Orion Fans OD172SAP-24HB02A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$68.6900 / $72.3100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$54.6600 / $69.5400 | Buy Now |
Part Details for OD172SAP-24HB02A
OD172SAP-24HB02A CAD Models
OD172SAP-24HB02A Part Data Attributes:
|
OD172SAP-24HB02A
Orion Fans
Buy Now
|
Compare Parts:
OD172SAP-24HB02A
Orion Fans
|
Samacsys Manufacturer | Orion Fans |