Part Details for OD172SAPL-12HTB by Orion Fans
Overview of OD172SAPL-12HTB by Orion Fans
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD172SAPL-12HTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-OD172SAPL-12HTB
|
Mouser Electronics | DC Fans DC Fan, 172x150x38mm, 12VDC, 225CFM, Ball Bearing, Terminals RoHS: Compliant | 0 |
|
$61.7700 | Order Now |
DISTI #
70859427
|
RS | Fan, DC, 172X38, 12V, Terminals, 225CFM | Orion Fans OD172SAPL-12HTB RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$72.2400 | RFQ |
|
Onlinecomponents.com | FAN DC 172X38 12V TERMINALS 225cfm RoHS: Compliant | 0 |
|
$50.1300 / $63.7800 | Buy Now |