Part Details for OD172SAPL-48LTB by Orion Fans
Overview of OD172SAPL-48LTB by Orion Fans
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD172SAPL-48LTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-OD172SAPL-48LTB
|
Mouser Electronics | DC Fans DC Fan, 172x150x38mm, 48VDC, 120CFM, Ball Bearing, Terminals RoHS: Compliant | 0 |
|
$63.7000 | Order Now |
DISTI #
70859434
|
RS | Fan, DC, 172X38, 48V, Terminals, 120CFM | Orion Fans OD172SAPL-48LTB RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$79.1600 | RFQ |
|
Onlinecomponents.com | FAN DC 172X38 48V TERMINALS 120cfm | 0 |
|
$51.5200 / $65.5500 | Buy Now |