Part Details for OD172SAPL-48MB by Orion Fans
Overview of OD172SAPL-48MB by Orion Fans
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-BF548MBBCZ-5M | Analog Devices | 533MHz Convergent Multimedia P |
Price & Stock for OD172SAPL-48MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7603
|
Newark | Axial Fan, Ball Bearing, 172Mm, 48Vdc, Supply Voltage Vdc:48V, Fan Frame Type:Rectangular With Rounded Ends, Fan Frame Size:172Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:190Cfm, Noise Rating:45Db, Ip Rating:- Rohs Compliant: Yes |Orion Fans OD172SAPL-48MB RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.4800 / $93.2400 | Buy Now |
DISTI #
670-OD172SAPL-48MB
|
Mouser Electronics | DC Fans DC Fan, 172x150x38mm, 48VDC, 190CFM, 0.3A, 45dBA, 2800RPM, Dual Ball, Lead Wires RoHS: Compliant | 0 |
|
$67.6200 | Order Now |
DISTI #
70859426
|
RS | DC Fan, Square, 172x172x38mm,48V, 190CFM | Orion Fans OD172SAPL-48MB RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$88.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$69.7000 | Buy Now |
|
Onlinecomponents.com | FAN DC 172X38 48V 190cfm RoHS: Compliant | 0 |
|
$66.2500 / $194.4500 | Buy Now |
DISTI #
10142228
|
TestEquity LLC | Orion Fans OD172SAPL-48MB DC Fan, 48, 190CFM, 172x150x38mm, OD172SAPL Series | 0 |
|
$87.1200 | Buy Now |