Part Details for OD180APL-12HTBIP68 by Orion Fans
Overview of OD180APL-12HTBIP68 by Orion Fans
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD180APL-12HTBIP68
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK4169
|
Newark | Dc Axial Fan, Ball, 460Cfm, 4.2A, 12V, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:180Mm, External Depth:65Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:460Cfm, Noise Rating:63.2Dba, Power Rating:50.4W Rohs Compliant: Yes |Orion Fans OD180APL-12HTBIP68 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$155.7000 | Buy Now |
DISTI #
1053-OD180APL-12HTBIP68-ND
|
DigiKey | FAN AXIAL 180X65MM 12VDC TERM Min Qty: 100 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$134.1926 | Buy Now |
DISTI #
670-OD180APL12HTB68
|
Mouser Electronics | DC Fans DC Fan, 180x180x65mm, 12VDC, 460CFM, 4.2A, 50.4W, 63.2dBA, Terminal, IP68 RoHS: Compliant | 0 |
|
$132.4100 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$138.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$131.5600 / $386.1400 | Buy Now |
DISTI #
10142276
|
TestEquity LLC | Orion Fans OD180APL-12HTBIP68 DC Fan, 12V, 460CFM, 182 x180x65mm, OD180APL-IP68 Series | 0 |
|
$173.0000 | Buy Now |