Part Details for OD4010-05HSS by Orion Fans
Overview of OD4010-05HSS by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD4010-05HSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1053-1823-ND
|
DigiKey | FAN AXIAL 40X10.5MM 5VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1704 In Stock |
|
$5.7849 / $7.8900 | Buy Now |
DISTI #
670-OD4010-05HSS
|
Mouser Electronics | DC Fans DC Fan, 40x40x10mm, 5VDC, 7CFM, 0.19A, 25dBA, 6000RPM, Sealed Sleeve, Lead Wires RoHS: Compliant | 5 |
|
$5.7600 / $7.8800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.9200 | Buy Now |
|
Onlinecomponents.com | 40 mm x 40 mm x 10.5 mm Tube Axial Fan 5 VDC Sealed Sleeve Bearing 9.2CFM 33.2dBA 12" Wires RoHS: Compliant |
75 In Stock |
|
$5.2800 / $8.7400 | Buy Now |
DISTI #
70367606
|
Verical | DC Fan Axial Sealed Sleeve Bearing 5V 4V to 7V 7CFM 25dB 40 X 40 X 10.5mm Min Qty: 10 Package Multiple: 5 Date Code: 2248 | Americas - 75 |
|
$8.0080 / $11.3620 | Buy Now |
|
Master Electronics | 40 mm x 40 mm x 10.5 mm Tube Axial Fan 5 VDC Sealed Sleeve Bearing 9.2CFM 33.2dBA 12" Wires RoHS: Compliant |
75 In Stock |
|
$5.2800 / $8.7400 | Buy Now |
|
Neutron USA | DC Fans DC Fan, 40x10mm, 5VDC, 7CFM, 0.19A, 25dBA, 6000RPM, Sealed Sleeve Bearing, Lead Wires | 24 |
|
$30.1500 | Buy Now |
Part Details for OD4010-05HSS
OD4010-05HSS CAD Models
OD4010-05HSS Part Data Attributes
|
OD4010-05HSS
Orion Fans
Buy Now
|
Compare Parts:
OD4010-05HSS
Orion Fans
|
Samacsys Manufacturer | Orion Fans |