Part Details for OD4010-24HHB by Orion Fans
Overview of OD4010-24HHB by Orion Fans
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD4010-24HHB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1053-OD4010-24HHB-ND
|
DigiKey | Thermal Products Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
474 In Stock |
|
$8.6488 / $11.8900 | Buy Now |
DISTI #
670-OD4010-24HHB
|
Mouser Electronics | DC Fans DC Axial Fan, 40x40x10.5mm, 24VDC RoHS: Compliant | 0 |
|
$8.5000 / $14.1300 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 | 0 |
|
$8.9200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.3000 / $22.7500 | Buy Now | |
DISTI #
10141859
|
TestEquity LLC | Orion Fans OD4010-24HHB DC Fan, 24V, 12CFM, 40x40x10mm, OD4010 Series | 0 |
|
$11.1500 | Buy Now |