Part Details for OD4010-24MB by Orion Fans
Overview of OD4010-24MB by Orion Fans
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD4010-24MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK5923
|
Newark | Dc Axial Fan, Ball, 7.2Cfm, 0.07A, 24V Rohs Compliant: Yes |Orion Fans OD4010-24MB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$9.5600 / $12.5500 | Buy Now |
DISTI #
36AJ7669
|
Newark | Axial Fan, Ball Bearing, 40Mm, 24Vdc, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:40Mm, External Depth:10.5Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:7.2Cfm, Noise Rating:26.3Dba, Power Rating:1.2W, Ip Rating:- Rohs Compliant: Yes |Orion Fans OD4010-24MB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2600 / $13.3800 | Buy Now |
DISTI #
1053-1212-ND
|
DigiKey | FAN AXIAL 40X10.5MM 24VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
1593 In Stock |
|
$8.7164 / $11.8900 | Buy Now |
DISTI #
670-OD401024MB
|
Mouser Electronics | DC Fans DC Fan, 40x40x10mm, 24VDC, 6CFM, 0.08A, 20dBA, 4800RPM, Dual Ball, Lead Wires RoHS: Compliant | 652 |
|
$9.0400 / $11.3900 | Buy Now |
DISTI #
70103494
|
RS | DC Fan, Square, 24V,0.05A,40x40x10mm,6CFM, 20dBA,4800RPM, Wire Leads | Orion Fans OD4010-24MB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$9.9800 / $12.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.9200 | Buy Now |
|
Bisco Industries | 10 |
|
Buy Now | ||
|
Onlinecomponents.com | FAN DC 40X10 24V BALL, 6cfm RoHS: Compliant |
36 In Stock |
|
$8.8400 / $11.6700 | Buy Now |
DISTI #
77370827
|
Verical | DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 7.2CFM 26.3dB 40 X 40 X 10.5mm Middle Speed RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2225 | Americas - 35 |
|
$13.1744 / $15.0387 | Buy Now |
|
Quest Components | 5 |
|
$24.0000 | Buy Now |
Part Details for OD4010-24MB
OD4010-24MB CAD Models
OD4010-24MB Part Data Attributes:
|
OD4010-24MB
Orion Fans
Buy Now
|
Compare Parts:
OD4010-24MB
Orion Fans
|
Samacsys Manufacturer | Orion Fans |