Part Details for OD4010-24MS by Orion Fans
Overview of OD4010-24MS by Orion Fans
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TAS6424MSQ1EVM | Texas Instruments | 2.1-MHz, 4-ch digital input Class-D audio amplifier with I2C diagnostics evaluation module | |
TAS6424MSQDKQRQ1 | Texas Instruments | Automotive 45-W, 2-MHz, 4-channel, 4.5- to 18-V digital input Class-D audio amplifier 56-HSSOP -40 to 125 |
Price & Stock for OD4010-24MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OD4010-24MS-ND
|
DigiKey | FAN AXIAL 40X10.5MM 24VDC WIRE Min Qty: 520 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2539 | Buy Now |
DISTI #
670-OD401024MS
|
Mouser Electronics | DC Fans DC Fan, 40x40x10mm, 24VDC, 6CFM, Sleeve Bearing, 2x Lead Wires 26AWG RoHS: Compliant | 0 |
|
$6.2200 / $6.2500 | Order Now |