There are no models available for this part yet.
Overview of OD4010-24MSS01A by Orion Fans
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OD4010-24MSS01A by Orion Fans
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
OD4010-24MSS01A-ND
|
DigiKey | FAN AXIAL 40X10.5MM 24VDC WIRE Min Qty: 520 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9803 | Buy Now | |
DISTI #
670-OD4010-24MSS01A
|
Mouser Electronics | DC Fans DC Fan, 40x40x10mm, 24VDC, 6CFM, 20dBA, Sealed Sleeve, Wire, Open Collector Tach RoHS: Compliant | 0 |
|
$6.4400 / $6.4600 | Order Now |