Part Details for OD4010-24MSS02A by Orion Fans
Overview of OD4010-24MSS02A by Orion Fans
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD4010-24MSS02A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OD4010-24MSS02A-ND
|
DigiKey | FAN AXIAL 40X10.5MM 24VDC WIRE Min Qty: 520 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9803 | Buy Now |
DISTI #
670-OD4010-24MSS02A
|
Mouser Electronics | DC Fans DC Fan, 40x40x10mm, 24VDC, 6CFM, 0.08A, 20dBA, Sealed Sleeve, Wire, Alarm Output RoHS: Compliant | 0 |
|
$6.9800 | Order Now |