There are no models available for this part yet.
Overview of OD4015-05HB by Orion Fans
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM105H/B | Rochester Electronics LLC | LM105 - Positive Voltage Regulator |
Price & Stock for OD4015-05HB by Orion Fans
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AJ7670
|
Newark | Axial Fan, Ball Bearing, 40Mm, 5Vdc, Supply Voltage Vdc:5V, Fan Frame Type:Square, Fan Frame Size:40Mm, External Depth:15Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:8.5Cfm, Noise Rating:36Db, Power Rating:1.5W, Rated Speed:8000Rpm Rohs Compliant: Yes |Orion Fans OD4015-05HB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2700 / $13.3800 | Buy Now | |
DISTI #
1053-1687-ND
|
DigiKey | FAN AXIAL 40X15MM BALL 5VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
4174 In Stock |
|
$8.3600 | Buy Now | |
DISTI #
670-OD4015-05HB
|
Mouser Electronics | DC Fans DC Fan, 40x40x15mm, 5VDC, 8.5CFM, 0.25A, 36dBA, Ball, 2xWire RoHS: Compliant | 184 |
|
$8.3500 / $8.3600 | Buy Now | |
DISTI #
70807589
|
RS | DC Fan, Square,40x40x15mm,5VDC, Wire Leads | Orion Fans OD4015-05HB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 466 |
|
$9.3500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.9200 | Buy Now | ||
Onlinecomponents.com | FAN DC 40X15 5V BALL, 8.5cfm RoHS: Compliant |
50 In Stock |
|
$7.8800 / $11.0500 | Buy Now | ||
DISTI #
84021119
|
Verical | DC Fan Axial Ball Bearing 5V 4V to 5.5V 8.5CFM 36dB 40 X 40 X 15mm High Speed RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2227 | Americas - 50 |
|
$11.5960 / $14.3650 | Buy Now | |
Master Electronics | FAN DC 40X15 5V BALL, 8.5cfm RoHS: Compliant |
50 In Stock |
|
$7.8800 / $11.0500 | Buy Now | ||
Neutron USA | DC Fans Axial, 40x15mm, 5VDC 8.5CFM/0.25A/8000RPM | 0 |
|
$57.7100 | Buy Now | ||
DISTI #
10141862
|
TestEquity LLC | Orion Fans OD4015-05HB DC Fan, 5, 8.5CFM, 40x40x15mm, OD4015 Series | 0 |
|
$11.1500 | Buy Now |
CAD Models for OD4015-05HB by Orion Fans
Part Data Attributes for OD4015-05HB by Orion Fans
OD4015-05HB
Orion Fans
|
|
---|---|
Samacsys Manufacturer
|
Orion Fans
|
Want to compare parts?
-
OD4015-05HBOrion FansVS
-