-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7673
|
Newark | Axial Fan, Ball Bearing, 40Mm, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:40Mm, External Depth:15Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:8.5Cfm, Noise Rating:36Db, Power Rating:1.8W, Ip Rating:- Rohs Compliant: Yes |Orion Fans OD4015-12HB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2700 / $13.3800 | Buy Now |
DISTI #
1053-1648-ND
|
DigiKey | FAN AXIAL 40X15MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1205 In Stock |
|
$8.7164 / $11.8900 | Buy Now |
DISTI #
670-OD4015-12HB
|
Mouser Electronics | DC Fans DC Fan, 40x40x15mm, 12VDC, 8.5CFM, 0.11A, 36dBA, 8000RPM, Dual Ball, 2x Leads RoHS: Compliant | 64 |
|
$9.4800 / $12.4500 | Buy Now |
DISTI #
70807592
|
RS | DC Fan, Square,40x40x15mm, 12VDC, Wire Leads | Orion Fans OD4015-12HB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9800 / $12.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.9200 | Buy Now |
|
Onlinecomponents.com | FAN DC 40X15 12V BALL, 8.5cfm | 0 |
|
$8.1700 / $11.7800 | Buy Now |
|
Powell Electronics | FAN DC 40X15 12V BALL, 8.5 Min Qty: 1 | 1 |
|
$10.2900 / $12.1600 | Buy Now |
|
Neutron USA | DC Fans Axial/40x15mm/12VDC 8.5CFM/0.11A/8000RPM | 0 |
|
$57.9000 | Buy Now |
DISTI #
10141864
|
TestEquity LLC | Orion Fans OD4015-12HB DC Fan, 12V, 8.5CFM, 40x40x15mm, OD4015 Series | 0 |
|
$11.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy