Part Details for OD4020-05HB02A by Orion Fans
Overview of OD4020-05HB02A by Orion Fans
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD4020-05HB02A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OD4020-05HB02A-ND
|
DigiKey | FAN AXIAL 40X20MM BALL 5VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
561 In Stock |
|
$10.6100 | Buy Now |
DISTI #
670-OD4020-05HB02A
|
Mouser Electronics | DC Fans DC Fan, 40x40x20mm, 5VDC, 9CFM, 3036dBA, Ball, Wire, Alarm Output RoHS: Compliant | 0 |
|
$10.6100 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$11.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.3600 / $14.9500 | Buy Now |
Part Details for OD4020-05HB02A
OD4020-05HB02A CAD Models
OD4020-05HB02A Part Data Attributes
|
OD4020-05HB02A
Orion Fans
Buy Now
|
Compare Parts:
OD4020-05HB02A
Orion Fans
|
Samacsys Manufacturer | Orion Fans |