Part Details for OD4020-12HB by Orion Fans
Overview of OD4020-12HB by Orion Fans
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD4020-12HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2561
|
Newark | Axial Fan, 9Cfm, 36Db, 12Vdc, 40X20Mm, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:40Mm, External Depth:20Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:9Cfm, Noise Rating:36Dba, Power Rating:-, Rated Speed:7800Rpm Rohs Compliant: Yes |Orion Fans OD4020-12HB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$9.6400 / $12.6500 | Buy Now |
DISTI #
1053-1214-ND
|
DigiKey | FAN AXIAL 40X20MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
4102 In Stock |
|
$9.1479 / $12.4800 | Buy Now |
DISTI #
670-OD402012HB
|
Mouser Electronics | DC Fans DC Fan - 12V 40 x 40 x 20mm RoHS: Compliant | 644 |
|
$9.0700 / $12.2600 | Buy Now |
DISTI #
70103445
|
RS | DC Fan, Square, 12V,7800RPM, Wire Leads | Orion Fans OD4020-12HB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 70 |
|
$9.9800 / $12.4800 | Buy Now |
|
Future Electronics | OD4020 Series DC Fans - 12VDC 40mm x 20mm (1.58 x 0.79) 1.3W RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$10.2100 / $10.7200 | Buy Now |
|
Onlinecomponents.com | FAN DC 40X20 12V BALL, 9cfm RoHS: Compliant |
815 In Stock |
|
$8.8400 / $12.0100 | Buy Now |
|
Karl Kruse GmbH & Co KG | FAN DC 40X20 12V 9CFM | 5 |
|
RFQ | |
|
Powell Electronics | Fans & Blowers Fan 40x20 12VDC Ball Wire 7.5cfm 30dBA Min Qty: 1 | 80 |
|
$10.2900 / $12.1600 | Buy Now |
DISTI #
4035310
|
element14 Asia-Pacific | DC AXIAL FAN, BALL, 9CFM, 0.1A, 12V RoHS: Compliant Min Qty: 1 Container: Each | 157 |
|
$9.4462 / $12.9720 | Buy Now |
DISTI #
4035310
|
Farnell | DC AXIAL FAN, BALL, 9CFM, 0.1A, 12V RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 157 |
|
$15.8024 / $23.9169 | Buy Now |
Part Details for OD4020-12HB
OD4020-12HB CAD Models
OD4020-12HB Part Data Attributes
|
OD4020-12HB
Orion Fans
Buy Now
|
Compare Parts:
OD4020-12HB
Orion Fans
|
Samacsys Manufacturer | Orion Fans |