Part Details for OD4020-12HB01A by Orion Fans
Overview of OD4020-12HB01A by Orion Fans
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD4020-12HB01A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7683
|
Newark | Axial Fan, Ball Bearing, 40Mm, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:40Mm, External Depth:20Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:9Cfm, Noise Rating:36Db, Power Rating:-, Rated Speed:7800Rpm Rohs Compliant: Yes |Orion Fans OD4020-12HB01A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5700 / $16.9800 | Buy Now |
DISTI #
1053-1460-ND
|
DigiKey | FAN AXIAL 40X20MM 12VDC WIRE Min Qty: 480 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.2331 | Buy Now |
DISTI #
670-OD4020-12HB01A
|
Mouser Electronics | DC Fans DC Fan, 40x40x20mm, 12VDC, 9CFM, 0.1A, 36dBA, Ball, Wire, Open Collector Tach RoHS: Compliant | 0 |
|
$12.7900 / $13.2900 | Order Now |
DISTI #
70244162
|
RS | DC Fan, Square, 12V,7800RPM, Ball Bearing, Wire Leads | Orion Fans OD4020-12HB01A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$11.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$11.3200 | Buy Now |
|
Onlinecomponents.com | FAN DC 40X20 12V BALL W/OC TACH, 7.5cfm RoHS: Compliant |
15770 Partner Stock |
|
$10.1200 / $14.3300 | Buy Now |
|
Master Electronics | FAN DC 40X20 12V BALL W/OC TACH, 7.5cfm RoHS: Compliant |
15770 Partner Stock |
|
$10.1200 / $14.3300 | Buy Now |
|
Neutron USA | DC Fans Fan 40x20 12VDC Ball Ball LW 7.5cfm Tach | 0 |
|
$73.6500 | Buy Now |
DISTI #
10141876
|
TestEquity LLC | Orion Fans OD4020-12HB01A DC Fan, 12V, 9CFM, 40x40x20mm, OD4020 Series | 0 |
|
$14.1500 | Buy Now |