Part Details for OD4020-12MS by Orion Fans
Overview of OD4020-12MS by Orion Fans
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD4020-12MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OD4020-12MS-ND
|
DigiKey | FAN AXIAL 40X20MM 12VDC WIRE Min Qty: 520 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2539 | Buy Now |
DISTI #
670-OD402012MS
|
Mouser Electronics | DC Fans DC Fan, 40x40x20mm, 12VDC, 8CFM, Sleeve Bearing, 2x Lead Wires 26AWG RoHS: Compliant | 0 |
|
$6.2200 / $6.2500 | Order Now |