Part Details for OD4020-24HB01A by Orion Fans
Overview of OD4020-24HB01A by Orion Fans
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD4020-24HB01A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2566
|
Newark | Axial Fan, 9Cfm, 36Db, 24Vdc, 40X20Mm, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:40Mm, External Depth:20Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:9Cfm, Noise Rating:36Dba, Power Rating:-, Rated Speed:7800Rpm Rohs Compliant: Yes |Orion Fans OD4020-24HB01A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$9.9900 | Buy Now |
DISTI #
1053-1219-ND
|
DigiKey | FAN AXIAL 40X20MM 24VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
255 In Stock |
|
$11.0616 / $15.0900 | Buy Now |
DISTI #
670-OD4020-24HB01A
|
Mouser Electronics | DC Fans DC Fan, 40x40x20mm, 24VDC, 9CFM, 0.09A, 36dBA, Ball, Wire, Open Collector Tach RoHS: Compliant | 53 |
|
$11.0600 / $15.0900 | Buy Now |
DISTI #
70244163
|
RS | DC Fan, Square, 24V,40x40x20mm,9CFM,32dBA,7800RPM, Ball Bearing, Wire Leads | Orion Fans OD4020-24HB01A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$12.0700 / $15.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$11.3200 | Buy Now |
|
Onlinecomponents.com | FAN DC 40X20 24V BALL W/OC TACH, 7.5cfm RoHS: Compliant | 0 |
|
$10.3600 / $14.9500 | Buy Now |
|
Quest Components | FAN AXIAL 40X20MM 24VDC WIRE | 6 |
|
$12.4500 / $16.6000 | Buy Now |
|
Neutron USA | DC Fans Fan 40x20 24VDC Ball Wire OpenColl Tach | 3 |
|
$34.9900 | Buy Now |
DISTI #
10141879
|
TestEquity LLC | Orion Fans OD4020-24HB01A DC Fan, 24V, 9CFM, 40x40x20mm, OD4020 Series | 0 |
|
$14.1500 | Buy Now |
Part Details for OD4020-24HB01A
OD4020-24HB01A CAD Models
OD4020-24HB01A Part Data Attributes
|
OD4020-24HB01A
Orion Fans
Buy Now
|
Compare Parts:
OD4020-24HB01A
Orion Fans
|
Samacsys Manufacturer | Orion Fans |