Part Details for OD4020-24HB02A by Orion Fans
Overview of OD4020-24HB02A by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD4020-24HB02A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK3705
|
Newark | Dc Fan - 24V 40 X 40 X 20Mm Alarm |Orion Fans OD4020-24HB02A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8800 / $20.6200 | Buy Now |
DISTI #
1053-1414-ND
|
DigiKey | FAN AXIAL 40X20MM 24VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
977 In Stock |
|
$10.2394 / $12.2800 | Buy Now |
DISTI #
670-OD4020-24HB02A
|
Mouser Electronics | DC Fans DC Fan, 40x40x20mm, 24VDC, 9CFM, Ball, 2xWire 26AWG, Alarm Output Open Collector RoHS: Compliant | 15 |
|
$10.4500 / $12.2800 | Buy Now |
DISTI #
70244148
|
RS | DC Fan, 24V, 40x40x20mm, 9CFM, 32dBA, 7800RPM, Ball, Wire Leads | Orion Fans OD4020-24HB02A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$12.4000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$11.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.6200 / $15.3100 | Buy Now |
|
Neutron USA | DC Fans Fan DC 40x20 24V Ball O/C Alarm | 0 |
|
$65.4600 | Buy Now |
Part Details for OD4020-24HB02A
OD4020-24HB02A CAD Models
OD4020-24HB02A Part Data Attributes
|
OD4020-24HB02A
Orion Fans
Buy Now
|
Compare Parts:
OD4020-24HB02A
Orion Fans
|
Samacsys Manufacturer | Orion Fans |