Part Details for OD4020-24LB by Orion Fans
Overview of OD4020-24LB by Orion Fans
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD4020-24LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2568
|
Newark | Axial Fan, 7Cfm, 30Db, 24Vdc, 40X20Mm, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:40Mm, External Depth:20Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:7Cfm, Noise Rating:30Dba, Power Rating:-, Rated Speed:6200Rpm Rohs Compliant: Yes |Orion Fans OD4020-24LB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$9.5600 / $10.3000 | Buy Now |
DISTI #
1053-1221-ND
|
DigiKey | FAN AXIAL 40X20MM 24VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
1503 In Stock |
|
$8.7164 / $11.8900 | Buy Now |
DISTI #
670-OD402024LB
|
Mouser Electronics | DC Fans DC Fan, 40x40x20mm, 24VDC, 7CFM, 0.06A, 30dBA, 6200RPM, Dual Ball, Lead Wires RoHS: Compliant | 1 |
|
$9.1400 / $12.3900 | Buy Now |
DISTI #
70103498
|
RS | DC Fan, Square, 24V,0.05A,40x40x20mm,7CFM, 24dBA,6200RPM, Wire Leads | Orion Fans OD4020-24LB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$9.9800 / $12.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.9200 | Buy Now |
|
Onlinecomponents.com | FAN DC 40X20 24V BALL, 7cfm RoHS: Compliant |
135 On Order |
|
$8.8800 / $12.1400 | Buy Now |
|
Powell Electronics | Fans & Blowers Fan 40x20 24VDC Ball Wire 4.8cfm 20dBA Min Qty: 1 | 48 |
|
$10.2900 / $12.1600 | Buy Now |
|
Master Electronics | FAN DC 40X20 24V BALL, 7cfm RoHS: Compliant |
135 On Order |
|
$8.8800 / $12.1400 | Buy Now |
|
Neutron USA | DC Fans Fan 40x20 24VDC Ball Wire 4.8cfm 20dBA | 0 |
|
$57.2600 | Buy Now |
DISTI #
10141880
|
TestEquity LLC | Orion Fans OD4020-24LB DC Fan, 24V, 7CFM, 40x40x20mm, OD4020 Series | 0 |
|
$11.1500 | Buy Now |