There are no models available for this part yet.
Overview of OD4020-24LS by Orion Fans
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OD4020-24LS by Orion Fans
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
OD4020-24LS-ND
|
DigiKey | FAN AXIAL 40X20MM 24VDC WIRE Min Qty: 520 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2539 | Buy Now | |
DISTI #
670-OD402024LS
|
Mouser Electronics | DC Fans DC Fan, 40x40x20mm, 24VDC, 7CFM, Sleeve Bearing, 2x Lead Wires 26AWG RoHS: Compliant | 0 |
|
$6.2200 / $6.2500 | Order Now |