There are no models available for this part yet.
Overview of OD4020-24MS by Orion Fans
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TAS6424MSQ1EVM | Texas Instruments | 2.1-MHz, 4-ch digital input Class-D audio amplifier with I2C diagnostics evaluation module | |
TAS6424MSQDKQRQ1 | Texas Instruments | Automotive 45-W, 2-MHz, 4-channel, 4.5- to 18-V digital input Class-D audio amplifier 56-HSSOP -40 to 125 |
Price & Stock for OD4020-24MS by Orion Fans
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
670-OD402024MS
|
Mouser Electronics | DC Fans DC Fan, 40x40x20mm, 24VDC, 8CFM, Sleeve Bearing, 2x Lead Wires 26AWG RoHS: Compliant | 0 |
|
$6.2200 / $6.2500 | Order Now |