Part Details for OD4028-05MS by Orion Fans
Overview of OD4028-05MS by Orion Fans
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD4028-05MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-OD4028-05MS
|
Mouser Electronics | DC Fans DC Fan, 40x40x28mm, 5VDC, 9CFM, Sleeve Bearing, 2x Lead Wires 26AWG RoHS: Compliant | 0 |
|
$8.8600 | Order Now |
DISTI #
70859256
|
RS | Fan, DC, 40X28mm, 5V, Sleeve, 9CFM | Orion Fans OD4028-05MS RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5600 | RFQ |