Part Details for OD4028-12HHB by Orion Fans
Overview of OD4028-12HHB by Orion Fans
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD4028-12HHB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OD4028-12HHB-ND
|
DigiKey | FAN AXIAL 40X28MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
490 In Stock |
|
$10.0063 / $13.6500 | Buy Now |
DISTI #
670-OD4028-12HHB
|
Mouser Electronics | DC Fans DC Fan, 40x40x28mm, 12VDC, Extra High Speed, Ball Bearing RoHS: Compliant | 0 |
|
$10.0100 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.2400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$9.3700 / $13.5200 | Buy Now |