Part Details for OD4028-48MB by Orion Fans
Overview of OD4028-48MB by Orion Fans
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-BF548MBBCZ-5M | Analog Devices | 533MHz Convergent Multimedia P |
Price & Stock for OD4028-48MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1053-OD4028-48MB-ND
|
DigiKey | Thermal Products Min Qty: 500 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9378 | Buy Now |
DISTI #
670-OD4028-48MB
|
Mouser Electronics | DC Fans DC Axial Fan, 40x40x28mm, 48VDC RoHS: Compliant | 0 |
|
$12.9300 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 | 0 |
|
$13.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.3300 / $33.7600 | Buy Now |