Part Details for OD5010-05HB by Orion Fans
Overview of OD5010-05HB by Orion Fans
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD5010-05HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2570
|
Newark | Axial Fan, Ball, 11Cfm, 28Db, 1.15W, 5V, Supply Voltage Vdc:5V, Fan Frame Type:Square, Fan Frame Size:50Mm, External Depth:10Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:11Cfm, Noise Rating:28Dba, Power Rating:1.15W, Ip Rating:Ip55 Rohs Compliant: Yes |Orion Fans OD5010-05HB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$9.6400 / $12.6500 | Buy Now |
DISTI #
OD5010-05HB-ND
|
DigiKey | FAN AXIAL 50X10.5MM 5VDC WIRE Min Qty: 520 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7164 | Buy Now |
DISTI #
670-OD5010-05HB
|
Mouser Electronics | DC Fans DC Fan, 50x50x10mm, 5VDC, 11CFM, Ball Bearing, Lead Wires RoHS: Compliant | 0 |
|
$9.3900 | Order Now |
DISTI #
70859268
|
RS | Fan, DC, 50X10mm, 5V, Ball, 11CFM | Orion Fans OD5010-05HB RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$11.9400 | RFQ |
|
Onlinecomponents.com | FAN DC 50X10, 5V Ball, 11cfm RoHS: Compliant | 0 |
|
$8.3000 / $22.7500 | Buy Now |
|
Powell Electronics | FAN DC 50x10, 4V Ball, 11 CFM Min Qty: 500 | 1 |
|
$10.2900 | Buy Now |
DISTI #
4035321
|
element14 Asia-Pacific | DC AXIAL FAN, BALL, 12.7CFM, 0.38A, 5V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$10.0602 / $12.8465 | Buy Now |
DISTI #
4035321
|
Farnell | DC AXIAL FAN, BALL, 12.7CFM, 0.38A, 5V RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 0 |
|
$15.2361 / $23.0539 | Buy Now |
DISTI #
10141896
|
TestEquity LLC | Orion Fans OD5010-05HB DC Fan, 5, 11CFM, 50x50x10mm, OD5010 Series | 0 |
|
$11.1500 | Buy Now |