Part Details for OD5010-05MB by Orion Fans
Overview of OD5010-05MB by Orion Fans
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD5010-05MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK2436
|
Newark | Dc Fan, Ball, 50Mm, 4600Rpm, 5V Rohs Compliant: Yes |Orion Fans OD5010-05MB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$9.7900 / $12.8400 | Buy Now |
DISTI #
36AJ7697
|
Newark | Axial Fan, Ball Bearing, 50Mm, 5Vdc, Supply Voltage Vdc:5V, Fan Frame Type:Square, Fan Frame Size:50Mm, External Depth:10Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:10Cfm, Noise Rating:25Db, Power Rating:750Mw, Rated Speed:4600Rpm Rohs Compliant: Yes |Orion Fans OD5010-05MB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2700 / $13.3800 | Buy Now |
DISTI #
1053-1655-ND
|
DigiKey | FAN AXIAL 50X10.5MM 5VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
261 In Stock |
|
$8.3600 | Buy Now |
DISTI #
670-OD5010-05MB
|
Mouser Electronics | DC Fans DC Fan, 50x50x10mm, 5VDC, 10CFM, 0.15A, 25dBA, 4600RPM, Dual Ball, Lead Wires RoHS: Compliant | 113 |
|
$8.3600 | Buy Now |
DISTI #
70807600
|
RS | DC Fan, Square,50x50x10mm,5VDC, Wire Leads | Orion Fans OD5010-05MB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.9200 | Buy Now |
|
Onlinecomponents.com | FAN DC 50X10, 5V BALL, 10cfm RoHS: Compliant |
50 In Stock |
|
$8.1700 / $11.7800 | Buy Now |
|
Master Electronics | FAN DC 50X10, 5V BALL, 10cfm RoHS: Compliant |
50 In Stock |
|
$8.1700 / $11.7800 | Buy Now |
|
Neutron USA | DC Fans Axial, 50x10mm, 5VDC 10CFM/0.15A/4600RPM | 0 |
|
$55.1200 | Buy Now |
DISTI #
10141895
|
TestEquity LLC | Orion Fans OD5010-05MB DC Fan, 5, 10CFM, 50x50x10mm, OD5010 Series | 0 |
|
$11.1500 | Buy Now |