Part Details for OD5010-12MB by Orion Fans
Overview of OD5010-12MB by Orion Fans
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD5010-12MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7699
|
Newark | Axial Fan, Ball Bearing, 50Mm, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:50Mm, External Depth:10Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:10Cfm, Noise Rating:25Db, Power Rating:1.08W, Ip Rating:- Rohs Compliant: Yes |Orion Fans OD5010-12MB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2700 / $13.3800 | Buy Now |
DISTI #
1053-1658-ND
|
DigiKey | FAN AXIAL 50X10.5MM 12VDC WIRE Min Qty: 480 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8515 | Buy Now |
DISTI #
670-OD5010-12MB
|
Mouser Electronics | DC Fans DC Fan, 50x50x10mm, 12VDC, 10CFM, 0.09A, 25dBA, 4600RPM, Dual Ball, Lead Wires RoHS: Compliant | 0 |
|
$9.7500 / $10.5600 | Order Now |
DISTI #
70103526
|
RS | DC Fan, Square, 12V,50x50x10mm, 10CFM, 25dBA,4600RPM, Wire Leads | Orion Fans OD5010-12MB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 12 |
|
$9.1300 / $10.0400 | Buy Now |
|
Onlinecomponents.com | FAN DC 50X10, 12V BALL, 10cfm RoHS: Compliant | 0 |
|
$8.1700 / $11.7800 | Buy Now |
|
Powell Electronics | FAN DC 50x10, 4V Ball, 11 CFM Min Qty: 1 | 1 |
|
$10.2900 / $12.1600 | Buy Now |
|
Neutron USA | DC Fan Axial Sq50x10mm 12VDC 0.09A, 10CFM 4600RPM 25dBA BB, PBT F/B | 9 |
|
$47.7600 | Buy Now |
DISTI #
10141901
|
TestEquity LLC | Orion Fans OD5010-12MB DC Fan, 12V, 10CFM, 50x50x10mm, OD5010 Series | 0 |
|
$11.1500 | Buy Now |