Part Details for OD5010-12MB02A by Orion Fans
Overview of OD5010-12MB02A by Orion Fans
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD5010-12MB02A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7700
|
Newark | Axial Fan, Ball Bearing, 50Mm, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:50Mm, External Depth:10Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:10Cfm, Noise Rating:25Db, Power Rating:1.08W, Ip Rating:- Rohs Compliant: Yes |Orion Fans OD5010-12MB02A Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5700 / $16.9800 | Buy Now |
DISTI #
1053-1659-ND
|
DigiKey | FAN AXIAL 50X10.5MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
44 In Stock |
|
$12.5992 / $15.8400 | Buy Now |
DISTI #
670-OD5010-12MB02A
|
Mouser Electronics | DC Fans DC Fan, 50x50x10mm, 12VDC, 9CFM, 0.08A, Ball, Leads, Alarm Output Open Collector RoHS: Compliant | 7 |
|
$12.0200 / $15.7800 | Buy Now |
DISTI #
70807603
|
RS | Fan, Axial, 50x10mm, 12VDC, wire, w/Alarm | Orion Fans OD5010-12MB02A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$12.6700 / $15.8400 | Buy Now |
|
Onlinecomponents.com | FAN DC 50X10, 12V BALL, W/Alarm Output, 9cfm RoHS: Compliant | 0 |
|
$10.3600 / $14.9500 | Buy Now |
|
Powell Electronics | Fan Axial 50x10.5mm 12v Min Qty: 1 | 15 |
|
$13.0600 / $15.4400 | Buy Now |
|
Neutron USA | DC Fans Axial/50x10mm/12VDC 9CFM/0.08A/Alarm | 0 |
|
$65.4700 | Buy Now |
DISTI #
10141899
|
TestEquity LLC | Orion Fans OD5010-12MB02A DC Fan, 12V, 10CFM, 50x50x10mm, OD5010 Series | 0 |
|
$14.1500 | Buy Now |
Part Details for OD5010-12MB02A
OD5010-12MB02A CAD Models
OD5010-12MB02A Part Data Attributes
|
OD5010-12MB02A
Orion Fans
Buy Now
|
Compare Parts:
OD5010-12MB02A
Orion Fans
|
Samacsys Manufacturer | Orion Fans |