There are no models available for this part yet.
Overview of OD5010-24HSS by Orion Fans
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for OD5010-24HSS by Orion Fans
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
OD5010-24HSS-ND
|
DigiKey | FAN AXIAL 50X10.5MM 24VDC WIRE Min Qty: 520 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6914 | Buy Now | |
DISTI #
670-OD5010-24HSS
|
Mouser Electronics | DC Fans DC Fan, 50x50x10mm, 24VDC, 11CFM, Sealed Sleeve Bearing, Lead Wires RoHS: Compliant | 0 |
|
$3.6900 | Order Now | |
Onlinecomponents.com | FAN DC 50X10, 24V Sealed Sleeve, 11cfm RoHS: Compliant | 0 |
|
$5.8300 / $8.5000 | Buy Now |
CAD Models for OD5010-24HSS by Orion Fans
Part Data Attributes for OD5010-24HSS by Orion Fans
|
|
---|---|
Samacsys Manufacturer
|
Orion Fans
|