Part Details for OD5010-24MB by Orion Fans
Overview of OD5010-24MB by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD5010-24MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7703
|
Newark | Axial Fan, Ball Bearing, 50Mm, 24Vdc, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:50Mm, External Depth:10Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:10Cfm, Noise Rating:25Db, Power Rating:1.44W, Ip Rating:- Rohs Compliant: Yes |Orion Fans OD5010-24MB Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2700 / $13.3800 | Buy Now |
DISTI #
OD5010-24MB-ND
|
DigiKey | FAN AXIAL 50X10.5MM 24VDC WIRE Min Qty: 520 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7164 | Buy Now |
DISTI #
670-OD5010-24MB
|
Mouser Electronics | DC Fans DC Fan, 50x50x10mm, 24VDC, 10CFM, Ball Bearing, Lead Wires RoHS: Compliant | 0 |
|
$9.0800 | Order Now |
DISTI #
70859271
|
RS | Fan, DC, 50X10mm, 24V, Ball, 10CFM | Orion Fans OD5010-24MB RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$8.9200 | Buy Now |
|
Onlinecomponents.com | FAN DC 50X10, 24V BALL, 10cfm RoHS: Compliant | 0 |
|
$8.3000 / $22.7500 | Buy Now |
DISTI #
10141903
|
TestEquity LLC | Orion Fans OD5010-24MB DC Fan, 24V, 10CFM, 50x50x10mm, OD5010 Series | 0 |
|
$11.1500 | Buy Now |
Part Details for OD5010-24MB
OD5010-24MB CAD Models
OD5010-24MB Part Data Attributes
|
OD5010-24MB
Orion Fans
Buy Now
|
Compare Parts:
OD5010-24MB
Orion Fans
|
Samacsys Manufacturer | Orion Fans |