There are no models available for this part yet.
Overview of OD5210-12HB01A by Orion Fans
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OD5210-12HB01A by Orion Fans
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AJ7705
|
Newark | Axial Fan, Ball Bearing, 52Mm, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:52Mm, External Depth:10Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:12Cfm, Noise Rating:36Db, Power Rating:-, Rated Speed:6000Rpm Rohs Compliant: Yes |Orion Fans OD5210-12HB01A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5700 / $16.9800 | Buy Now | |
DISTI #
1053-OD5210-12HB01A-ND
|
DigiKey | DC FAN 12V 52X52X10MM Min Qty: 500 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0616 | Buy Now | |
DISTI #
670-OD5210-12HB01A
|
Mouser Electronics | DC Fans DC Fan, 52x52x10mm, 12VDC, 12CFM, 0.14A, 36dBA, Ball, Wire, Open Collector Tach RoHS: Compliant | 0 |
|
$11.1100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$11.3200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.5400 / $28.8700 | Buy Now | ||
DISTI #
10141914
|
TestEquity LLC | Orion Fans OD5210-12HB01A DC Fan, 12V, 12CFM, 52x52x10mm, OD5210 Series | 0 |
|
$14.1500 | Buy Now |