Part Details for OD6010-12MB by Orion Fans
Overview of OD6010-12MB by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD6010-12MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7716
|
Newark | Axial Fan, Ball Bearing, 60Mm, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:10Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:17Cfm, Noise Rating:33.2Db, Power Rating:1.9W, Ip Rating:- Rohs Compliant: Yes |Orion Fans OD6010-12MB Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9800 / $14.1600 | Buy Now |
DISTI #
1053-OD6010-12MB-ND
|
DigiKey | Thermal Products Min Qty: 500 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2245 | Buy Now |
DISTI #
670-OD6010-12MB
|
Mouser Electronics | DC Fans DC Fan, 60x60x10mm, 12VDC, 17CFM, 0.16A, 31dBA, 4000RPM, Dual Ball, Lead Wires RoHS: Compliant | 0 |
|
$9.9500 | Order Now |
DISTI #
70859281
|
RS | DC Fan, Square,60x60x10mm, 12V, Ball Bearing, 17CFM | Orion Fans OD6010-12MB RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$10.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$9.4400 | Buy Now |
|
Onlinecomponents.com | FAN DC 60X10 12V BALL, 17cfm RoHS: Compliant | 0 |
|
$8.7900 / $24.0700 | Buy Now |
DISTI #
10141920
|
TestEquity LLC | Orion Fans OD6010-12MB DC Fan, 12V, 17CFM, 60x60x10mm, OD6010 Series | 0 |
|
$11.8000 | Buy Now |