Part Details for OD6015-12HB01A by Orion Fans
Overview of OD6015-12HB01A by Orion Fans
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD6015-12HB01A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7719
|
Newark | Axial Fan, Ball Bearing, 60Mm, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:15Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:16Cfm, Noise Rating:33Db, Power Rating:-, Rated Speed:4500Rpm Rohs Compliant: Yes |Orion Fans OD6015-12HB01A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5700 / $16.9800 | Buy Now |
DISTI #
1053-1230-ND
|
DigiKey | FAN AXIAL 60X15MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
23 In Stock |
|
$10.8208 / $14.7800 | Buy Now |
DISTI #
3937-OD6015-12HB01A-ND
|
DigiKey | FAN AXIAL 60X15MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
670-OD6015-12HB01A
|
Mouser Electronics | DC Fans DC Fan, 60x60x15mm, 12VDC, 16CFM, 0.09A, 33dBA, Ball, Wire, Open Collector Tach RoHS: Compliant | 3 |
|
$10.6100 / $12.7000 | Buy Now |
DISTI #
70859286
|
RS | DC Fan, Square,60x60x15mm, 12V, Ball Bearing, W/OC Tach, 19CFM | Orion Fans OD6015-12HB01A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.5500 / $14.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$11.3200 | Buy Now |
|
Onlinecomponents.com | FAN DC 60X15 12V BALL W/OC TACH, 19cfm RoHS: Compliant | 0 |
|
$10.3600 / $14.9500 | Buy Now |
|
Neutron USA | DC Fans Fan 60x15 12VDC Ball Ball LW 19cfm Tach | 0 |
|
$65.4700 | Buy Now |
DISTI #
10141926
|
TestEquity LLC | Orion Fans OD6015-12HB01A DC Fan, 12V, 16CFM, 60x60x15mm, OD6015 Series | 0 |
|
$14.1500 | Buy Now |