Part Details for OD6015-12LLB by Orion Fans
Overview of OD6015-12LLB by Orion Fans
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD6015-12LLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7721
|
Newark | Axial Fan, Ball Bearing, 60Mm, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:15Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:11Cfm, Noise Rating:21Db, Power Rating:720Mw, Ip Rating:- Rohs Compliant: Yes |Orion Fans OD6015-12LLB RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2600 / $13.3800 | Buy Now |
DISTI #
OD6015-12LLB-ND
|
DigiKey | FAN AXIAL 60X15MM 12VDC WIRE Min Qty: 520 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7164 | Buy Now |
DISTI #
670-OD6015-12LLB
|
Mouser Electronics | DC Fans DC Fan, 60x60x15mm, 12VDC, 11CFM, Ball Bearing, 2x Lead Wires RoHS: Compliant | 0 |
|
$8.7100 | Order Now |
DISTI #
70859290
|
RS | Fan, DC, 60X15mm, 12V, Ball, 11CFM | Orion Fans OD6015-12LLB RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3500 | RFQ |
|
Onlinecomponents.com | FAN DC 60X15 12V BALL, 11cfm RoHS: Compliant | 0 |
|
$7.7600 / $9.8800 | Buy Now |