Part Details for OD6015-24HB1717 by Orion Fans
Overview of OD6015-24HB1717 by Orion Fans
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD6015-24HB1717
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-OD6015-24HB1717
|
Mouser Electronics | DC Fans DC Fan, 60x60x15mm, 24VDC, High Speed, Ball Bearing, Lead Wires, #1717 RoHS: Compliant | 0 |
|
$8.7500 | Order Now |
DISTI #
70103580
|
RS | DC Fan, 24V, 60x60x15, Sq, 16CFM, 33dBA, 1.2W, 4500RPM, Wire Leads | Orion Fans OD6015-24HB1717 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0400 / $8.8400 | RFQ |