Part Details for OD6015-24LB by Orion Fans
Overview of OD6015-24LB by Orion Fans
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812WBT2-4LB | Coilcraft Inc | RF Transformer, 11MHz Min, 200MHz Max, 2:1, ROHS COMPLIANT | |
POE13P-24LB | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
POE300F-24LB | Coilcraft Inc | SMPS Transformer, 30W, ROHS COMPLIANT |
Price & Stock for OD6015-24LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-OD601524LB
|
Mouser Electronics | DC Fans DC Fan, 60x60x15mm, 24VDC, Ball Bearing, 2x Lead Wires RoHS: Compliant | 0 |
|
$8.7100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7000 / $14.0400 | Buy Now |